Filter Your Search
1 - 2 of 2 results
|
TA6R3TCM106KAR-13
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 10 µF | 6.3 V | 220 mA | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 630 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | MATTE TIN | J BEND | VENKEL LTD | , 1206 | compliant | EAR99 | 8532.21.00.80 | ||
|
TA6R3TCM106KAR
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 10 µF | 6.3 V | 220 mA | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 630 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN | J BEND | VENKEL LTD | , 1206 | compliant | EAR99 | 8532.21.00.80 |