Filter Your Search
1 - 1 of 1 results
|
TA4R0PCJ227MBR0055
VENKEL LTD
|
Check for Price | Yes | Active | 220 µF | 4 V | 1.5 A | 20 % | 1411 | 55 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 45 CEL | 88 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VENKEL LTD | compliant | EAR99 | 8532.21.00.50 |