Filter Your Search
1 - 2 of 2 results
|
TA48S025F(TE16L1)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 12 V | 3.5 V | 2.5 V | 300 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 16 V | 0.02 % | 0.02 % | 1 | 2.612 V | 2.388 V | BIPOLAR | 4.5 % | R-PSSO-G5 | e0 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 2.7 mm | TOSHIBA CORP | SIP | TO-263, SMSIP5H,.37,50TB | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
TA48S025F
Toshiba America Electronic Components
|
Check for Price | No | Active | 12 V | 3.5 V | 2.5 V | 300 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 16 V | 0.02 % | 0.02 % | 1 | 2.612 V | 2.388 V | BIPOLAR | 4.5 % | R-PSSO-G5 | e0 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 2.7 mm | TOSHIBA CORP | SIP | 1.27 MM PITCH, PLASTIC, HSIP-5 | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |