Filter Your Search
1 - 10 of 11 results
|
TA48M025F(TE16L)
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 16 V | 3.5 V | 2.5 V | 400 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 29 V | 0.015 % | 0.065 % | 1 | 2.625 V | 2.375 V | BIPOLAR | 5 % | R-PSIP-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP | SMSIP3H,.38,90TB | RECTANGULAR | IN-LINE | TR | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.3 mm | SINGLE | 2.5 mm | 6.8 mm | 2.7 mm | TOSHIBA CORP | SOIC | SIP, SMSIP3H,.38,90TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
TA48M025F
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 16 V | 3.5 V | 2.5 V | 400 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 29 V | 0.015 % | 0.065 % | 1 | 2.625 V | 2.375 V | BIPOLAR | 5 % | R-PSIP-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | HSIP | SIP3,.04,90TB | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | NO | TIN LEAD | THROUGH-HOLE | 2.3 mm | SINGLE | TOSHIBA CORP | SIP | 2.30 MM PITCH, PLASTIC, HSIP-3 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 1998-08-11 | |||||||||
|
TA48M025F(LBS1,S)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 16 V | 3.5 V | 2.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 1 | 2.625 V | 2.375 V | BIPOLAR | 5 % | R-PSSO-G2 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 2.7 mm | TOSHIBA CORP | SOIC | TO-252, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
TA48M025F(LBSTA1)
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 16 V | 3.5 V | 2.5 V | 400 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 29 V | 0.015 % | 0.065 % | 1 | 2.625 V | 2.375 V | BIPOLAR | 5 % | R-PSIP-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP | SMSIP3H,.38,90TB | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.3 mm | SINGLE | 2.5 mm | 6.8 mm | 2.7 mm | TOSHIBA CORP | SOIC | SIP, SMSIP3H,.38,90TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
TA48M025FF(TE16L,S)
Toshiba America Electronic Components
|
Check for Price | Obsolete | TOSHIBA CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TA48M025F(T6L1,SNQ)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 16 V | 3.5 V | 2.5 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 29 V | 0.018 % | 0.09 % | 1 | 2.625 V | 2.375 V | BIPOLAR | 5 % | R-PSSO-G2 | Not Qualified | 150 °C | -40 °C | 2 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.7 mm | TOSHIBA CORP | SOIC | , SMSIP3H,.38,90TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
TA48M025F(TE16L,S)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 16 V | 3.5 V | 2.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 1 | 2.625 V | 2.375 V | BIPOLAR | 5 % | R-PSSO-G2 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 2.7 mm | TOSHIBA CORP | SOIC | TO-252, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
TA48M025FF(LBS1,S)
Toshiba America Electronic Components
|
Check for Price | Obsolete | TOSHIBA CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TA48M025FF(S)
Toshiba America Electronic Components
|
Check for Price | Obsolete | TOSHIBA CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TA48M025F(LBS1)
Toshiba America Electronic Components
|
Check for Price | Obsolete | TOSHIBA CORP | , | unknown | EAR99 | 8542.39.00.01 |