Filter Your Search
1 - 4 of 4 results
|
TA48L025F(TE12L,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 12 V | 3.5 V | 2.5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 2.625 V | 2.375 V | BIPOLAR | 5 % | R-PSSO-F3 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | HSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 1.6 mm | TOSHIBA CORP | SOIC | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
TA48L025F
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | End Of Life | 12 V | 3.5 V | 2.5 V | 270 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 16 V | 0.02 % | 0.04 % | 1 | 2.625 V | 2.375 V | BIPOLAR | 5 % | R-PSSO-F3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOSHIBA CORP | SOIC | , TO-243 | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
TA48L025F(F)
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 12 V | 3.5 V | 2.5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 2.625 V | 2.375 V | BIPOLAR | 5 % | R-PSSO-F3 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | HSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 1.6 mm | TOSHIBA CORP | SOIC | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Toshiba | ||||||||||||
|
TA48L025F(TE12L)
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | End Of Life | 12 V | 3.5 V | 2.5 V | 270 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 16 V | 0.02 % | 0.04 % | 1 | 2.625 V | 2.375 V | BIPOLAR | 5 % | R-PSSO-F3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOSHIBA CORP | SOIC | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |