Filter Your Search
1 - 1 of 1 results
|
TA45-A971SZ05Z8-AZZ51
Schurter Electronic Components
|
Check for Price | Yes | Active | 240 V | 60 V | 50 mA | THERMAL CIRCUIT BREAKER | ROCKER | UNDER VOLTAGE RELEASE | CSA; IEC; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 69 mm | 48 mm | SCHURTER AG | compliant |