Parametric results for: TA44910W under Silicon Controlled Rectifiers

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: ta44910w
Select parts from the table below to compare.
Compare
Select Parts Part Number
TA449-10W
Dynex Semiconductor
TA44910W
Microsemi Corporation
TA449-10W
Zarlink Semiconductor Inc
TA44910W
Dynex Semiconductor
TA449-10W
Microsemi Corporation
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
On-State Voltage-Max
On-state Current-Max
Leakage Current-Max
DC Gate Trigger Current-Max
Repetitive Peak Off-state Voltage
RMS On-state Current-Max
Trigger Device Type
Configuration Circuit Commutated Turn-off Time-Nom
Critical Rate of Rise of Off-State Voltage-Min
DC Gate Trigger Voltage-Max
Non-Repetitive Pk On-state Cur
Repetitive Peak Reverse Voltage
JESD-30 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Elements Number of Terminals
Package Body Material
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Pin Count
Transferred 2.2 V 400 kA 40 mA 400 mA 1 kV SCR 10 µs 1000 V/us 5 V 4 kA 125 °C -45 °C NO GEC PLESSEY SEMICONDUCTORS , unknown EAR99
Obsolete 400 kA 40 mA 400 mA 1 kV 400 A ASSYMETRIC SCR SINGLE 10 µs 1000 V/us 5 V 4 kA 10 V O-CEDB-N2 Not Qualified 125 °C -45 °C 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END MITEL SEMICONDUCTOR DISK BUTTON, O-XEDB-N2 unknown EAR99 8541.30.00.80
No Transferred 2.2 V 400 kA 40 mA 400 mA 1 kV SCR 10 µs 1000 V/us 5 V 4 kA 125 °C -45 °C NO ZARLINK SEMICONDUCTOR INC , unknown EAR99
Yes Yes Contact Manufacturer 400 mA 1 kV 400 A ASSYMETRIC SCR SINGLE 10 V O-CXDB-X4 Not Qualified NOT SPECIFIED NOT SPECIFIED 1 4 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED DYNEX SEMICONDUCTOR LTD DISK BUTTON, O-CXDB-X4 unknown EAR99 8541.30.00.80 4
No Transferred 2.2 V 400 kA 40 mA 400 mA 1 kV SCR 10 µs 1000 V/us 5 V 4 kA 125 °C -45 °C NO MICROSEMI CORP unknown EAR99
Compare
TA449-10W
Dynex Semiconductor
Check for Price Transferred 2.2 V 400 kA 40 mA 400 mA 1 kV SCR 10 µs 1000 V/us 5 V 4 kA 125 °C -45 °C NO GEC PLESSEY SEMICONDUCTORS , unknown EAR99
TA44910W
Microsemi Corporation
Check for Price Obsolete 400 kA 40 mA 400 mA 1 kV 400 A ASSYMETRIC SCR SINGLE 10 µs 1000 V/us 5 V 4 kA 10 V O-CEDB-N2 Not Qualified 125 °C -45 °C 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END MITEL SEMICONDUCTOR DISK BUTTON, O-XEDB-N2 unknown EAR99 8541.30.00.80
TA449-10W
Zarlink Semiconductor Inc
Check for Price No Transferred 2.2 V 400 kA 40 mA 400 mA 1 kV SCR 10 µs 1000 V/us 5 V 4 kA 125 °C -45 °C NO ZARLINK SEMICONDUCTOR INC , unknown EAR99
TA44910W
Dynex Semiconductor
Check for Price Yes Yes Contact Manufacturer 400 mA 1 kV 400 A ASSYMETRIC SCR SINGLE 10 V O-CXDB-X4 Not Qualified NOT SPECIFIED NOT SPECIFIED 1 4 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED DYNEX SEMICONDUCTOR LTD DISK BUTTON, O-CXDB-X4 unknown EAR99 8541.30.00.80 4
TA449-10W
Microsemi Corporation
Check for Price No Transferred 2.2 V 400 kA 40 mA 400 mA 1 kV SCR 10 µs 1000 V/us 5 V 4 kA 125 °C -45 °C NO MICROSEMI CORP unknown EAR99