Filter Your Search
1 - 7 of 7 results
|
TA1360AFG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | YES | 1 | 2.2 V | 1.8 V | BIPOLAR | COMMERCIAL | R-PQFP-G80 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | QFP80,.75X1,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 20 mm | 3.15 mm | 14 mm | TOSHIBA CORP | QFP | QFP, QFP80,.75X1,32 | 80 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | ||||||||||||
|
TA1362A
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 866 MHz | SAW FILTER | 3 dB | 1 | 70 °C | -25 °C | 6 | TR, 13 INCH | 1.25 mm | 3.8 mm | 3.8 mm | TAI-SAW TECHNOLOGY CO LTD | compliant | ||||||||||||||||||||||||||||
|
TA1363A
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 915 MHz | SAW FILTER | QTY OF 2000 PCS AVAILABLE WITH 7 INCH REEL | 3 dB | 1 | 85 °C | -40 °C | 4 | TR, 13 INCH | 900 µm | 2 mm | 1.6 mm | TAI-SAW TECHNOLOGY CO LTD | compliant | |||||||||||||||||||||||||||
|
TA1360A
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | SURFACE MOUNT | SAW FILTER | 60 °C | -30 °C | 6 | PLASTIC | TAI-SAW TECHNOLOGY CO LTD | compliant | |||||||||||||||||||||||||||||||||||
|
TA1365A
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 886 MHz | SAW FILTER | 4.5 dB | 1 | 70 °C | -20 °C | 8 | TR, 13 INCH | 1.7 mm | 5 mm | 5 mm | TAI-SAW TECHNOLOGY CO LTD | compliant | ||||||||||||||||||||||||||||
|
TA1360ANG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | NO | IT ALSO REQUIRES 8.8V AND 9V SUPPLY | 1 | 2.2 V | 1.8 V | BIPOLAR | COMMERCIAL | R-PDIP-T56 | Not Qualified | 65 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 50.4 mm | 4.5 mm | 15.24 mm | TOSHIBA CORP | DIP | SDIP, SDIP56,.6 | 56 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | |||||||||||
|
TA1361A
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | SURFACE MOUNT | SAW FILTER | 60 °C | -30 °C | 6 | CERAMIC | TAI-SAW TECHNOLOGY CO LTD | compliant |