Filter Your Search
1 - 2 of 2 results
|
TA1318NG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 9.5 V | 8.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 65 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22 mm | 4.5 mm | TOSHIBA CORP | DIP | SDIP, SDIP24,.3 | 24 | unknown | 8542.39.00.01 | ||||
|
TA1318N
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 44 mA | 9.5 V | 8.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 65 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22 mm | 4.5 mm | TOSHIBA CORP | DIP | SDIP, SDIP24,.3 | 24 | unknown | 8542.39.00.01 |