Filter Your Search
1 - 2 of 2 results
|
TA1270BF
Toshiba America Electronic Components
|
Check for Price | Obsolete | QFP | CONSUMER CIRCUIT | BIPOLAR | IT ALSO REQUIRES 8.5V TO 9.5V SUPPLY | 1 | 71 mA | 5.3 V | 4.7 V | COMMERCIAL | R-PQFP-G48 | Not Qualified | e0 | 65 °C | -20 °C | 48 | PLASTIC/EPOXY | QFP48,.5X.66,32 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 14 mm | 3.1 mm | TOSHIBA CORP | QFP | QFP-48 | 48 | unknown | 8542.39.00.01 | |||||
|
TA1270BFG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | QFP | CONSUMER CIRCUIT | BIPOLAR | IT ALSO REQUIRES 8.5V TO 9.5V SUPPLY | 1 | 5.3 V | 4.7 V | COMMERCIAL | R-PQFP-G48 | Not Qualified | 65 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | QFP48,.5X.66,32 | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 10 mm | 14 mm | 3.1 mm | TOSHIBA CORP | QFP | QFP, QFP48,.5X.66,32 | 48 | unknown | 8542.39.00.01 |