Filter Your Search
1 - 10 of 1,266 results
|
SRN4018BTA-100M
Bourns Inc
|
$0.1259 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 150 mΩ | 20 % | YES | 100 kHz | 1.2 A | 25 MHz | FERRITE | 10 | 1616 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE, Q MEASURED AT 1 MHZ | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.6 mm | 4 mm | 4 mm | BOURNS INC | CHIP | unknown | EAR99 | 8504.50.80.00 | Bourns | |||||
|
SRN4012BTA-100M
Bourns Inc
|
$0.1514 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 276 mΩ | 20 % | YES | 100 kHz | 1.4 A | 29 MHz | FERRITE | 10 | 1616 | POWER INDUCTOR | 1 | YES | Q FACTOR IS MEASURED AT 1 MHZ | e2 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Silver/Nickel/Tin (Ag/Ni/Sn) | DUAL ENDED | ONE SURFACE | 1 mm | 4 mm | 4 mm | BOURNS INC | CHIP | unknown | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRN3012TA-100M
Bourns Inc
|
$0.1536 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 245 mΩ | 20 % | YES | 1 MHz | 890 mA | 40 MHz | FERRITE | 20 | 1212 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 20 % TOLERANCE | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.2 mm | 3 mm | 3 mm | BOURNS INC | 1212 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRN4012TA-100M
Bourns Inc
|
$0.1693 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 180 mΩ | 20 % | YES | 100 kHz | 1.1 A | 30 MHz | FERRITE | 10 | 1616 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20 % TOLERANCE | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 1.2 mm | 4 mm | 4 mm | BOURNS INC | 1616 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRN4018BTA-101M
Bourns Inc
|
$0.1726 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.45 Ω | 20 % | YES | 100 kHz | 280 mA | 6.5 MHz | FERRITE | 10 | 1616 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE, Q MEASURED AT 1 MHZ | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.6 mm | 4 mm | 4 mm | BOURNS INC | CHIP | unknown | EAR99 | 8504.50.80.00 | Bourns | |||||
|
SRN2010TA-100M
Bourns Inc
|
$0.1935 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 720 mΩ | 20 % | YES | 1 MHz | 450 mA | 43 MHz | FERRITE | 0806 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 20 % TOLERANCE | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.6 mm | BOURNS INC | 0806 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||
|
SRN4018TA-100M
Bourns Inc
|
$0.2251 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 150 mΩ | 20 % | YES | 100 kHz | 1.5 A | 35 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 20 % TOLERANCE | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.8 mm | 4 mm | 4 mm | BOURNS INC | 1616 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRN6045TA-101M
Bourns Inc
|
$0.2382 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 456 mΩ | 20 % | YES | 1 MHz | 920 mA | 8.5 MHz | FERRITE | 15 | 2424 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 4.2 mm | 6 mm | 6 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRN5040TA-100M
Bourns Inc
|
$0.2395 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 56 mΩ | 20 % | YES | 100 kHz | 2.2 A | 26 MHz | FERRITE | 15 | 1919 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20 % TOLERANCE | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 3.9 mm | 4.95 mm | 4.95 mm | BOURNS INC | 1919 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRN5020TA-100M
Bourns Inc
|
$0.2440 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 110 mΩ | 20 % | YES | 100 kHz | 1.6 A | 41 MHz | FERRITE | 15 | 1010 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | e1 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 1.8 mm | 5 mm | 5 mm | BOURNS INC | 1010 | compliant | EAR99 | 8504.50.80.00 | Bourns |