Filter Your Search
1 - 1 of 1 results
|
TA010TCR475KBR-13
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 4.7 µF | 10 V | 256 mA | 10 % | 1411 | 1.3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.15 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VENKEL LTD | , 1411 | compliant | EAR99 | 8532.21.00.80 |