Filter Your Search
1 - 1 of 1 results
|
T9GV2L24-15
TE Connectivity
|
Check for Price | Yes | Active | 900 mW | 249 Ω | 20 A | 480 V | 20 A | MOMENTARY | POWER/SIGNAL RELAY | 15 V | 4000 Vrms | 1500 Vrms | -40 °C | 105 °C | SILVER TIN ALLOY | PANEL MOUNT | BOX; TUBE | 1 FORM B | NO | SOLDER/QUICK CONNECT | 25 mm | 27 mm | 32 mm | 32 X 25 X 27 | 23 g | TE CONNECTIVITY LTD | compliant | TE Connectivity |