Filter Your Search
1 - 1 of 1 results
|
T9AV2D22-24
TE Connectivity
|
$3.1056 | Yes | Obsolete | 24 V | 1 W | 576 Ω | 15 A | 277 V | 5 V | 1 A | MOMENTARY | POWER/SIGNAL RELAY | DC | 18 V | 2.4 V | 110 V | 1A@12VAC | 1A@5VDC | 75 mΩ | Random | 1 GΩ | 15 ms | 15 ms | CSA; UL | -55 °C | 85 °C | AC/DC | Silver Tin Oxide Indium | THROUGH HOLE-STRAIGHT | 5 | BOX | 1 FORM B | PLASTIC SEALED | NO | SOLDER | 27.43 mm | 27.94 mm | 32.51 mm | 32.51mm x 27.43mm x 27.94mm | 0.0032994665989331978 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.41.00.20 |