Filter Your Search
1 - 1 of 1 results
|
T9AS1D12-9
TE Connectivity
|
$4.0678 | Yes | Active | 1 W | 81 Ω | 30 A | 277 V | 28 V | 30 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 111 mA | 111 mA | 6.75 V | 900 mV | 9 V | 20A@240VAC | 10A@28VDC | 2500 Vrms | 1500 Vrms | 1 GΩ | 15 ms | 15 ms | CSA; UL | 70 °C | 85 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | BOX; TRAY | 1 FORM A | SEALED TYPE | NO | SOLDER/QUICK CONNECT | 27.4 mm | 20.4 mm | 32.5 mm | 32.51mm x 27.43mm x 20.4mm | 26 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | TE Connectivity |