Filter Your Search
1 - 1 of 1 results
|
T9AS1D12-24
TE Connectivity
|
$2.9041 | Yes | Active | 1 W | 576 Ω | 30 A | 277 V | 28 V | 30 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 42 mA | 42 mA | 18 V | 2.4 V | 24 V | 20A@240VAC | 10A@28VDC | 2500 Vrms | 1500 Vrms | 1 GΩ | 15 ms | 15 ms | CSA; UL | 70 °C | 85 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | BOX; TRAY | 1 FORM A | SEALED TYPE | NO | SOLDER/QUICK CONNECT | 27.4 mm | 20.4 mm | 32.5 mm | 32.51mm x 27.43mm x 20.4mm | 26 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | EAR99 | 8536.41.00.50 | TE Connectivity |