Filter Your Search
1 - 2 of 2 results
|
T9AS1D12-22
TE Connectivity
|
$5.0015 | Yes | Yes | Active | 2.8 W | 484 Ω | 20 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 45 mA | 16.5 V | 2.2 V | 22 V | 20A@240VAC | 10A@28VDC | 15 ms | 15 ms | CSA; UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 27.43 mm | 20.4 mm | 32.51 mm | 32.51mm x 27.43mm x 20.4mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||
|
T9AS1D12-22U
TE Connectivity
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | TE CONNECTIVITY LTD | unknown |