Filter Your Search
1 - 1 of 1 results
|
T9AS1D12-12
TE Connectivity
|
$3.2095 | Yes | Active | 12 V | 1 W | 144 Ω | 30 A | 277 V | 28 V | 30 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 83 mA | 83 mA | 9 V | 1.2 V | 12 V | 20A@240VAC | 10A@28VDC | 75 mΩ | 2500 Vrms | 1500 Vrms | Random | 1 GΩ | 15 ms | 15 ms | CSA; UL | 70 °C | 85 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 5 | BOX; TRAY | 1 FORM A | SEALED TYPE | NO | SOLDER/QUICK CONNECT | 27.4 mm | 20.4 mm | 32.5 mm | 32.51mm x 27.43mm x 20.4mm | 0.0032994665989331978 inch | 26 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | EAR99 | 8536.41.00.50 | TE Connectivity |