Parametric results for: T98F227K020CAB under Tantalum Capacitors

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
-
-
Manufacturer Part Number: t98f22
Select parts from the table below to compare.
Compare
Compare
T98F226M063CBA
Vishay Sprague
Check for Price Yes Yes Active 22 µF 63 V 900 mA 20 % 3025 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 5.2 mm 7.6 mm 6.2 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
T98F226K063HSS
Vishay Sprague
Check for Price Yes Yes Active 22 µF 63 V 320 mA 10 % 3024 350 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 13.9 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 5.3 mm 7.6 mm 6.2 mm VISHAY INTERTECHNOLOGY INC , 3024 compliant EAR99 8532.21.00.50
T98F226K063YSA
Vishay Sprague
Check for Price Active 22 µF 63 V 900 mA 10 % 3025 300 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 14 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) WRAPAROUND 5.2 mm 7.6 mm 6.2 mm VISHAY INTERTECHNOLOGY INC , 3025 unknown EAR99 8532.21.00.50
T98F226M063HSB
Vishay Sprague
Check for Price Yes Yes Active 22 µF 63 V 320 mA 20 % 3024 350 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 13.9 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 5.3 mm 7.6 mm 6.2 mm VISHAY INTERTECHNOLOGY INC , 3024 compliant EAR99 8532.21.00.50
T98F226K063LSB
Vishay Sprague
Check for Price No No Active 22 µF 63 V 320 mA 10 % 3024 350 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 13.9 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Tin/Lead (Sn/Pb) WRAPAROUND 5.3 mm 7.6 mm 6.2 mm VISHAY INTERTECHNOLOGY INC , 3024 compliant EAR99 8532.21.00.50
T98F226M063HBA
Vishay Sprague
Check for Price Yes Yes Active 22 µF 63 V 900 mA 20 % 3025 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 5.2 mm 7.6 mm 6.2 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
T98F226K063LBB
Vishay Sprague
Check for Price No No Active 22 µF 63 V 900 mA 10 % 3025 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) WRAPAROUND 5.2 mm 7.6 mm 6.2 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99