Parametric results for: T97R476K035EBB under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: t97r476k035ebb
Select parts from the table below to compare.
Compare
Compare
T97R476K035EBB
Vishay Sprague
Check for Price Active 47 µF 35 V 560 mA 10 % 3024 130 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 16.5 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) WRAPAROUND 3.6 mm 7.6 mm 6 mm VISHAY INTERTECHNOLOGY INC , 2424 unknown EAR99 8532.21.00.50