Filter Your Search
1 - 2 of 2 results
|
T97R156K063ESA
Vishay Intertechnologies
|
$17.6286 | No | Active | 15 µF | 63 V | 320 mA | 10 % | 3024 | 400 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 9.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||
|
T97R156K063ESA
Vishay Sprague
|
Check for Price | Active | 15 µF | 63 V | 320 mA | 10 % | 3024 | 400 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 9.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2424 | unknown | Vishay | EAR99 | 8532.21.00.50 |