Parametric results for: T97R108M004LZB under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: t97r108m004lzb
Select parts from the table below to compare.
Compare
Compare
T97R108M004LZB
Vishay Sprague
Check for Price No No Active 1 mF 4 V 1.48 A 20 % 3024 18 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 40 µA 0.08 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) WRAPAROUND 3.6 mm 7.6 mm 6 mm VISHAY INTERTECHNOLOGY INC , 2424 compliant EAR99 8532.21.00.50