Filter Your Search
1 - 1 of 1 results
|
T97R108M004CZA
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 1 mF | 4 V | 1.48 A | 20 % | 3024 | 18 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 40 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2424 | compliant | EAR99 | 8532.21.00.50 |