Parametric results for: T960-953KDI under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: t960953kdi
Select parts from the table below to compare.
Compare
Compare
T9-60-953KDI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 953 kΩ 0.5 % 500 mW THROUGH HOLE MOUNT Axial -25,25 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RG PRECISION 70 °C RG NO 250 V 175 °C Tubular TUBULAR PACKAGE TR NOT SPECIFIED WIRE 640 µm 38.1 mm 3.6 mm 9.9 mm WELWYN COMPONENTS LTD AXIAL LEADED compliant
T960-953KDI
TT Electronics Resistors
Check for Price Yes Obsolete 953 kΩ 0.5 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RG PRECISION 70 °C NO 250 V e3 175 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 3.6 mm 9.9 mm TT ELECTRONICS PLC AXIAL LEADED compliant EAR99 8533.21.00.90
T960-953KDI
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 953 kΩ 0.5 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RG PRECISION 70 °C NO 250 V e3 175 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 3.6 mm 9.9 mm WELWYN COMPONENTS LTD Axial, compliant EAR99 8533.21.00.90