Filter Your Search
1 - 2 of 2 results
|
T95Z107M004LSSL
Vishay Sprague
|
Check for Price | No | No | Active | 100 µF | 4 V | 20 % | 2910 | 400 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 4 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.65 mm | 7.24 mm | 2.65 mm | VISHAY INTERTECHNOLOGY INC | , 2910 | compliant | EAR99 | 8532.21.00.50 | ||
|
T95Z107M004LSSL
Vishay Intertechnologies
|
Check for Price | No | Active | 100 µF | 4 V | 20 % | 2910 | 400 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 4 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.65 mm | 7.24 mm | 2.65 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |