Parametric results for: T95S684M035HSSL under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: t95s684m035hssl
Select parts from the table below to compare.
Compare
Compare
T95S684M035HSSL
Vishay Sprague
Check for Price Yes Yes Active 680 nF 35 V 20 % 1407 5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 500 nA 0.04 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.22 mm 3.63 mm 1.83 mm VISHAY INTERTECHNOLOGY INC , 1407 compliant EAR99 8532.21.00.50