Filter Your Search
1 - 2 of 2 results
|
T95R187M016EZSL
Vishay Sprague
|
$4.1760 | No | Obsolete | 180 µF | 16 V | 20 % | 2824 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T95 | 28.8 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | VISHAY SPRAGUE | , 2824 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T95R187M016EZSL
Vishay Intertechnologies
|
Check for Price | No | Active | 180 µF | 16 V | 20 % | 2824 | 55 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 28.8 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.5 mm | 7.2 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2824 | unknown | EAR99 | 8532.21.00.50 |