Filter Your Search
1 - 2 of 2 results
|
T95D685K050HZSS
Vishay Sprague
|
Check for Price | Yes | Obsolete | 6.8 µF | 50 V | 10 % | 3017 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T95 | 3.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY SPRAGUE | , 3017 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T95D685K050HZSS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.8 µF | 50 V | 10 % | 2917 | 820 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.8 mm | 7.4 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | compliant | EAR99 | 8532.21.00.50 |