Filter Your Search
1 - 1 of 1 results
|
T95B156M016CSBL
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 15 µF | 16 V | 20 % | 1611 | 550 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.9 mm | 4 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1611 | compliant | EAR99 | 8532.21.00.50 |