Filter Your Search
1 - 2 of 2 results
|
T955-876KBI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 876 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 200 V | e3 | 175 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.3 mm | 6.4 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | |||
|
T9-55-876KBI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 876 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | -25,25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | RG | NO | 200 V | 175 °C | Tubular | TUBULAR PACKAGE | TR | NOT SPECIFIED | WIRE | 640 µm | 38.1 mm | 2.3 mm | 6.4 mm | WELWYN COMPONENTS LTD | AXIAL LEADED | compliant |