Filter Your Search
1 - 2 of 2 results
|
T93XB104KT20
Vishay Intertechnologies
|
$0.8377 | Yes | Yes | Active | 100 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 224 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 21 | RECTANGULAR PACKAGE | TUBE | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Vishay | |||
|
T93XB104KT20
Vishay Sfernice
|
Check for Price | Yes | Transferred | 100 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CERMET | SCREW | T93 | 70 °C | NO | e3 | 155 °C | -55 °C | HORIZONTAL | 3 | 21 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | WIRE | VISHAY SFERNICE | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 |