Filter Your Search
1 - 3 of 3 results
|
T89C51RD2-RDTIM
Temic Semiconductors
|
Check for Price | Transferred | 8 | 40 MHz | 16 | 16 | 40 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | 1.40 MM, VQFP-64 | unknown | |||||||||||||||||||||||
|
AT89C51RD2-RDTIM
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 60 MHz | 65536 | 2048 | 8051 | 8 | 16 | 40 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 40 MHZ | NO | NO | NO | 8 | YES | FLASH | 29 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | LFQFP, QFP64,.47SQ,20 | unknown | QFP | 64 | 3A991.A.2 | 8542.31.00.01 | |||
|
T89C51RD2-RDTIM
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 65536 | 1280 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | FLASH | 31 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | LFQFP, QFP64,.47SQ,20 | unknown | QFP | 64 | 3A991.A.2 | 8542.31.00.01 |