Filter Your Search
1 - 10 of 14 results
|
AT89C5121-ICSIL
Atmel Corporation
|
Check for Price | No | No | Obsolete | 8 | 16 MHz | 16 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 5.4 V | 2.85 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 8.2 mm | ATMEL CORP | SSOP | SSOP, | 24 | compliant | 8542.31.00.01 | ||||||||
|
T89C5121-S3SIL
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 16384 | 256 | 8051 | YES | CMOS | FLASH | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
T89C5121-ICRIL
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 16384 | 256 | 8051 | YES | CMOS | FLASH | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24(UNSPEC) | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
AT89C5121-ICRUL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 16384 | 16384 | 8051 | 16 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 100 µA | 5.4 V | 3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 8.2 mm | ATMEL CORP | SSOP | SSOP, SSOP24,.3 | 24 | compliant | 8542.31.00.01 | ||||||
|
AT89C5121-ICRIL
Atmel Corporation
|
Check for Price | No | No | Obsolete | 8 | 16 MHz | 16 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 5.4 V | 2.85 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 8.2 mm | ATMEL CORP | SSOP | SSOP, | 24 | compliant | 8542.31.00.01 | ||||||||
|
T89C5121-RLRIL
Atmel Corporation
|
Check for Price | No | No | Obsolete | 8 | 16 MHz | 16 MHz | YES | 4 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 5.4 V | 2.85 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | QFP | LQFP, | 44 | compliant | 8542.31.00.01 | |||||||||||
|
AT89C5121-ICSUL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 16384 | 16384 | 8051 | 16 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 100 µA | 5.4 V | 3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 8.2 mm | ATMEL CORP | SSOP | GREEN, SSOP-24 | 24 | compliant | 8542.31.00.01 | ||||||
|
T89C5121-ICSIL
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 16384 | 512 | 8051 | 16 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 8 mA | 5.4 V | 3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 8.2 mm | ATMEL CORP | SSOP | SSOP, SSOP24,.3 | 24 | unknown | 8542.31.00.01 | ||||
|
T89C5121-S3RIL
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 16384 | 256 | 8051 | YES | CMOS | FLASH | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
T89C5121-ICRIL
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 16 MHz | 16384 | 512 | 8051 | 16 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 8 mA | 5.4 V | 3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 8.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-24 | unknown | 8542.31.00.01 |