Filter Your Search
1 - 10 of 33 results
|
T83C5112-RKTIV
Atmel Corporation
|
Check for Price | No | Transferred | 8 | 33 MHz | 8192 | 256 | 8051 | YES | CMOS | 8 | MROM | 12.6 mA | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | ATMEL CORP | QFP, QFP48,.35SQ,20 | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
T83C5112ZZZ-S3RCL
Atmel Corporation
|
Check for Price | Obsolete | 8 | 40 MHz | 8 | 16 | 20 MHz | 40 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.15 mm | 19.15 mm | ATMEL CORP | QCCJ, | unknown | 8542.31.00.01 | LCC | 52 | ||||||||||||||||
|
AT83C5112-S3RIL
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 40 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 40 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 1 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.15 mm | 19.15 mm | ATMEL CORP | QCCJ, | unknown | 8542.31.00.01 | LCC | 52 | 3A991.A.2 | |||||||||||||
|
T83C5112ZZZ-S3RIL
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 30 MHz | 8192 | 256 | 8051 | YES | CMOS | MROM | 10.5 mA | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
T83C5112-S3RIV
Atmel Corporation
|
Check for Price | No | Transferred | 8 | 33 MHz | 8192 | 256 | 8051 | YES | CMOS | 8 | MROM | 12.6 mA | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | ATMEL CORP | QCCJ, LDCC52,.8SQ | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
T83C5112ZZZ-S3RIL
Atmel Corporation
|
Check for Price | No | Transferred | 8 | 30 MHz | 8192 | 256 | 8051 | YES | CMOS | MROM | 10.5 mA | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | ATMEL CORP | QCCJ, LDCC52,.8SQ | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
AT83C5112-RKRIL
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 40 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 40 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ATMEL CORP | LFQFP, | unknown | 8542.31.00.01 | QFP | 48 | 3A991.A.2 | |||||||||||||
|
T83C5112ZZZ-RKUCV
Atmel Corporation
|
Check for Price | Obsolete | 8 | 66 MHz | 8 | 16 | 33 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ATMEL CORP | LFQFP, | unknown | 8542.31.00.01 | QFP | 48 | 3A991.A.2 | |||||||||||||||
|
T83C5112ZZZ-S3SIL
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 30 MHz | 8192 | 256 | 8051 | YES | CMOS | MROM | 10.5 mA | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
T83C5112ZZZ-RKFIL
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 30 MHz | 8192 | 256 | 8051 | YES | CMOS | MROM | 10.5 mA | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 |