Filter Your Search
1 - 1 of 1 results
|
T83C106M010HZCS
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 10 µF | 10 V | 20 % | 2312 | 1.8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2413 | compliant | EAR99 | 8532.21.00.50 |