Filter Your Search
1 - 1 of 1 results
|
T83A156M010CAZL
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 15 µF | 10 V | 20 % | 1206 | 2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | e | DRC Conflict Free | CMRT V6.31 | [object Object] | [object Object] |