Filter Your Search
1 - 1 of 1 results
|
T74LS75C1
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 25 ns | 27 ns | 2 | 2 | YES | QCCJ | 15 pF | HIGH LEVEL | LS | D LATCH | TTL | 8 mA | COMPLEMENTARY | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | LCC20,.35SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | STMICROELECTRONICS | QLCC | QCCJ, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 |