Filter Your Search
1 - 2 of 2 results
|
T74LS156B1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | OPEN-COLLECTOR | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | 20 mm | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP-16 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
T74LS156B1
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 51 ns | 51 ns | 2 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | PLASTIC, DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 |