Filter Your Search
1 - 1 of 1 results
|
T74LS14M1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 22 ns | 22 ns | 6 | 1 | YES | SOP | 15 pF | YES | LS | INVERTER | TTL | 8 mA | 21 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | not_compliant | 8542.39.00.01 |