Filter Your Search
1 - 2 of 2 results
|
T741R7DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 41.7 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
NT741R7DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 41.7 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 |