Parametric results for: T73YE104KT20 under Variable Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: t73ye104kt20
Select parts from the table below to compare.
Compare
Compare
T73YE104KT20
Vishay Intertechnologies
$0.5997 Yes Active 100 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW STANDARD: IEC60393-1 70 °C NO 223.6 V CECC41000 125 °C -55 °C VERTICAL Trimmer 1 3 1 RECTANGULAR PACKAGE Tube 240 deg Tin/Silver (Sn97Ag3) WIRE 460 µm 5.46 mm 4.87 mm 7 mm 6.6 mm VISHAY INTERTECHNOLOGY INC 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT compliant Vishay
T73YE104KT20
Vishay Sfernice
Check for Price Yes Yes Active 100 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW STANDARD: IEC60393-1 70 °C NO 223.6 V CECC41000 125 °C -55 °C VERTICAL Trimmer 1 3 1 RECTANGULAR PACKAGE Tube 240 deg Tin/Silver (Sn97Ag3) WIRE 460 µm 5.46 mm 4.87 mm 7 mm 6.6 mm VISHAY INTERTECHNOLOGY INC PCB Mount, 2628 compliant EAR99 8533.40.80.50