Filter Your Search
1 - 2 of 2 results
|
T72H073584DN
Powerex Power Semiconductors
|
Check for Price | Active | 550 kA | 35 mA | 150 mA | 700 V | 550 A | SCR | SINGLE | 300 V/us | 3 V | 7 kA | 700 V | O-XXDB-X3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | UNSPECIFIED | ROUND | DISK BUTTON | YES | NICKEL | UNSPECIFIED | UNSPECIFIED | POWEREX INC | DISK BUTTON, O-XXDB-X3 | 3 | CASE T72 | unknown | EAR99 | 8541.30.00.80 | |||
|
T72H073.584DN
Powerex Power Semiconductors
|
Check for Price | Obsolete | 549.5 A | SCR | SINGLE | FAST | 700 V | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | POWEREX INC | DISK BUTTON, O-CEDB-N2 | 3 | unknown | EAR99 | 8541.30.00.80 |