Filter Your Search
1 - 2 of 2 results
|
T718N06TOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 719 kA | 80 mA | 300 mA | 250 mA | 600 V | 1.5 kA | SCR | SINGLE | 250 µs | 1000 V/us | 1.5 V | 14.5 kA | 600 V | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||
|
T718N06TOC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.9 V | 719 kA | 80 mA | 300 mA | 250 mA | 600 V | SCR | 250 µs | 400 V/us | 1.5 V | 12.5 kA | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 |