Filter Your Search
1 - 8 of 8 results
|
VS-T70RIA120
Vishay Intertechnologies
|
$27.6743 | Yes | Active | 1.55 V | 70 kA | 100 µA | 200 mA | 120 mA | 1.2 kV | 110 A | SCR | SINGLE | 110 µs | 500 V/us | 1.5 V | 1.74 kA | 15 mA | 1.2 kV | R-PUFM-X3 | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G | A-K | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | 2016-07-19 | Vishay | |||||||||
|
T70RIA120
Vishay Semiconductors
|
Check for Price | Transferred | 120 mA | 1.2 kV | 110 A | SCR | SINGLE | 1.2 kV | R-XUFM-X3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.30.00.80 | Vishay | MODULE | FLANGE MOUNT, R-XUFM-X3 | 3 | |||||||||||||||||||
|
T70RIA120S90
International Rectifier
|
Check for Price | No | Transferred | 200 mA | 120 mA | 1.2 kV | 110 A | SCR | SINGLE | 110 µs | 2.5 V | 15 mA | 1.2 kV | R-PUFM-X3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | MODULE | FLANGE MOUNT, R-PUFM-X3 | 3 | |||||||||||||||
|
T70RIA120
Vishay Intertechnologies
|
Check for Price | Yes | Active | 70 kA | 15 mA | 200 mA | 120 mA | 1.2 kV | 110 A | SCR | SINGLE | 2.5 V | 1.74 kA | 1.2 kV | R-XUFM-X3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G | A-K | 1 | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.30.00.80 | Vishay | MODULE | FLANGE MOUNT, R-XUFM-X3 | 3 | ||||||||||
|
T70RIA120PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 200 mA | 120 mA | 1.2 kV | 110 A | SCR | SINGLE | 110 µs | 500 V/us | 2.5 V | 15 mA | 1.2 kV | R-XUFM-X3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | MODULE | FLANGE MOUNT, R-XUFM-X3 | 3 | |||||||||||||
|
T70RIA120
International Rectifier
|
Check for Price | No | Transferred | 70 kA | 15 mA | 200 mA | 120 mA | 1.2 kV | 110 A | SCR | SINGLE | 110 µs | 500 V/us | 2.5 V | 1.7 kA | 15 mA | 1.2 kV | R-XUFM-X3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | G | A-K | 1 | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | MODULE | FLANGE MOUNT, R-XUFM-X3 | 3 | |||||||||
|
T70RIA120S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 120 mA | 1.2 kV | 110 A | SCR | SINGLE | 110 µs | 2.5 V | 15 mA | 1.2 kV | R-PUFM-X3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | MODULE | FLANGE MOUNT, R-PUFM-X3 | 3 | ||||||||||||||
|
T50RIA120
International Rectifier
|
Check for Price | No | Transferred | 50 kA | 15 mA | 200 mA | 100 mA | 1.2 kV | 80 A | SCR | SINGLE | 110 µs | 500 V/us | 2.5 V | 1.3 kA | 15 mA | 1.2 kV | R-XUFM-X3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | G | A-K | 1 | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | MODULE | FLANGE MOUNT, R-XUFM-X3 | 3 |