Filter Your Search
1 - 8 of 8 results
|
T707053344BY
Powerex Power Semiconductors
|
Check for Price | Active | 500 kA | 30 mA | 150 mA | 500 V | 500 A | SCR | SINGLE | 300 V/us | 3 V | 8 kA | 500 V | O-XUPM-D3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | UNSPECIFIED | ROUND | POST/STUD MOUNT | NO | NICKEL | SOLDER LUG | UPPER | POWEREX INC | POST/STUD MOUNT, O-XUPM-D3 | 3 | CASE T70 | unknown | EAR99 | 8541.30.00.80 | ||
|
T707053364BY
Powerex Power Semiconductors
|
Check for Price | Active | 500 kA | 30 mA | 150 mA | 500 V | 500 A | SCR | SINGLE | 300 V/us | 3 V | 8 kA | 500 V | O-XUPM-D3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | UNSPECIFIED | ROUND | POST/STUD MOUNT | NO | NICKEL | SOLDER LUG | UPPER | POWEREX INC | POST/STUD MOUNT, O-XUPM-D3 | 3 | CASE T70 | unknown | EAR99 | 8541.30.00.80 | ||
|
T707053374BY
Powerex Power Semiconductors
|
Check for Price | Active | 500 kA | 30 mA | 150 mA | 500 V | 500 A | SCR | SINGLE | 300 V/us | 3 V | 8 kA | 500 V | O-XUPM-D3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | UNSPECIFIED | ROUND | POST/STUD MOUNT | NO | NICKEL | SOLDER LUG | UPPER | POWEREX INC | POST/STUD MOUNT, O-XUPM-D3 | 3 | CASE T70 | unknown | EAR99 | 8541.30.00.80 | ||
|
T707053354BY
Powerex Power Semiconductors
|
Check for Price | Active | 500 kA | 30 mA | 150 mA | 500 V | 500 A | SCR | SINGLE | 300 V/us | 3 V | 8 kA | 500 V | O-XUPM-D3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | UNSPECIFIED | ROUND | POST/STUD MOUNT | NO | NICKEL | SOLDER LUG | UPPER | POWEREX INC | POST/STUD MOUNT, O-XUPM-D3 | 3 | CASE T70 | unknown | EAR99 | 8541.30.00.80 | ||
|
T7070533
Powerex Power Semiconductors
|
Check for Price | Active | POWEREX INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
T707053384BY
Powerex Power Semiconductors
|
Check for Price | Active | 500 kA | 30 mA | 150 mA | 500 V | 500 A | SCR | SINGLE | 300 V/us | 3 V | 8 kA | 500 V | O-XUPM-D3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | UNSPECIFIED | ROUND | POST/STUD MOUNT | NO | NICKEL | SOLDER LUG | UPPER | POWEREX INC | POST/STUD MOUNT, O-XUPM-D3 | 3 | CASE T70 | unknown | EAR99 | 8541.30.00.80 | ||
|
T707053334BY
Powerex Power Semiconductors
|
Check for Price | Active | 500 kA | 30 mA | 150 mA | 500 V | 500 A | SCR | SINGLE | 300 V/us | 3 V | 8 kA | 500 V | O-XUPM-D3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | UNSPECIFIED | ROUND | POST/STUD MOUNT | NO | NICKEL | SOLDER LUG | UPPER | POWEREX INC | POST/STUD MOUNT, O-XUPM-D3 | 3 | CASE T70 | unknown | EAR99 | 8541.30.00.80 | ||
|
T7070533B4BY
Powerex Power Semiconductors
|
Check for Price | Active | 500 kA | 30 mA | 150 mA | 500 V | 500 A | SCR | SINGLE | 300 V/us | 3 V | 8 kA | 500 V | O-XUPM-D3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | UNSPECIFIED | ROUND | POST/STUD MOUNT | NO | NICKEL | SOLDER LUG | UPPER | POWEREX INC | POST/STUD MOUNT, O-XUPM-D3 | 3 | CASE T70 | unknown | EAR99 | 8541.30.00.80 |