Parametric results for: T7011 under XO

Filter Your Search

1 - 10 of 32 results

|
-
-
-
-
Manufacturer Part Number: t7011
Select parts from the table below to compare.
Compare
Compare
T-7011-100-TL
CTS Corporation
Check for Price Active CTS CORP unknown Clock CMOS/LSTTL
T7011-100M-TL
CTS Valpey Corporation
Check for Price Transferred VALPEY-FISHER CORP unknown
T7011-FREQ
CTS Valpey Corporation
Check for Price Yes Yes Active 3.3 V 3PPM/FIRST YEAR AGING 100 MHz 20 kHz 85 °C -55 °C SURFACE MOUNT YES NOT SPECIFIED CTS VALPEY CORP unknown Clock HCMOS 10 ns NO 25 % T7011 3 TTL, 10 LS TTL, 15 pF 7.0mm x 5.0mm x 1.9mm 10 ns 3.6 V 3 V 40/60 %
T-7011-FREQ-TL
CTS Valpey Corporation
Check for Price Yes Yes Transferred 3.3 V 100 MHz 20 kHz e4 85 °C -55 °C SURFACE MOUNT YES Gold (Au) CTS VALPEY CORP unknown Clock CMOS/LSTTL 8 ns NO 25 % T7011 10 LS TTL, 15 pF 7.0mm x 5.0mm x 1.9mm 8 ns 3.6 V 3 V 40/60 %
T-7011-0.02MHZ-TL
CTS Corporation
Check for Price Yes Active 3.3 V 20 kHz e4 85 °C -55 °C SURFACE MOUNT 4 YES Gold (Au) CTS CORP unknown Clock CMOS/LSTTL 8 ns NO 25 % 10 LS TTL, 15 pF 7.0mm x 5.0mm x 1.9mm 8 ns 3.6 V 3 V 40/60 %
T-7011-0.02MHZ-TL
CTS Valpey Corporation
Check for Price Yes Yes Transferred 3.3 V 20 kHz e4 85 °C -55 °C SURFACE MOUNT YES Gold (Au) CTS VALPEY CORP unknown Clock CMOS/LSTTL 8 ns NO 25 % T7011 10 LS TTL, 15 pF 7.0mm x 5.0mm x 1.9mm 8 ns 3.6 V 3 V 40/60 %
T7011-0.02M-TL
CTS Corporation
Check for Price No Active 3.3 V 20 kHz 100 MHz 20 kHz 20 mA e0 Not Qualified 85 °C -55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Tin/Lead (Sn63Pb37) CTS CORP compliant Clock HCMOS 25 % 3 TTL, 10 LSTTL, 15 pF 3.6 V 3 V 40/60 %
T-7011-0.02MHZ
CTS Corporation
Check for Price Yes Active 3.3 V 20 kHz e4 85 °C -55 °C SURFACE MOUNT 4 YES Gold (Au) CTS CORP unknown Clock CMOS/LSTTL 8 ns NO 25 % 10 LS TTL, 15 pF 7.0mm x 5.0mm x 1.9mm 8 ns 3.6 V 3 V 40/60 %
T-7011-FREQ-TL
CTS Corporation
Check for Price Yes Active 3.3 V 100 MHz 20 kHz e4 85 °C -55 °C SURFACE MOUNT YES Gold (Au) CTS CORP unknown Clock CMOS/LSTTL 8 ns NO 25 % T7011 10 LS TTL, 15 pF 7.0mm x 5.0mm x 1.9mm 8 ns 3.6 V 3 V 40/60 %
T-7011-FREQ
CTS Valpey Corporation
Check for Price Yes Yes Transferred 3.3 V 100 MHz 20 kHz 85 °C -55 °C SURFACE MOUNT YES CTS VALPEY CORP unknown Clock CMOS/LSTTL 8 ns NO 25 % T7011 10 LS TTL, 15 pF 7.0mm x 5.0mm x 1.9mm 8 ns 3.6 V 3 V 40/60 %