Parametric results for: T7-231G1 under Toggle Switches

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: t7231g1
Select parts from the table below to compare.
Compare
Compare
T7-231G18
OTTO Engineering Inc
Check for Price Yes Yes Active 16 A 28 V 25000 Cycle(s) DPDT LATCHED AND MOMENTARY TOGGLE SWITCH BAT HANDLE TYPE 16A@115VAC 16A@28VDC 16 A 115 V -30 °C 85 °C PANEL MOUNT-THREADED ENVIRONMENTALLY SEALED; IP68 NO SOLDER 21.84 mm 22.1 mm 27.94 mm OTTO ENGINEERING INC unknown EAR99 8536.50.90.40
T7231G1
OTTO Engineering Inc
Check for Price Active 16 A 28 V 25000 Cycle(s) DPDT LATCHED AND MOMENTARY TOGGLE SWITCH T7 16A@115VAC 16A@28VDC 16 A 115 V -30 °C 85 °C PANEL MOUNT-THREADED IP68 NO SOLDER 21.84 mm 22.1 mm 27.94 mm OTTO ENGINEERING INC unknown
T7-231G13
OTTO Engineering Inc
Check for Price Yes Yes Active 16 A 28 V 25000 Cycle(s) DPDT LATCHED AND MOMENTARY TOGGLE SWITCH BAT HANDLE TYPE 16A@115VAC 16A@28VDC 16 A 115 V -30 °C 85 °C PANEL MOUNT-THREADED IP68 NO SOLDER 21.84 mm 22.1 mm 27.94 mm OTTO ENGINEERING INC unknown EAR99 8536.50.90.40
T7-231G12
OTTO Engineering Inc
Check for Price Yes Yes Active 16 A 28 V 25000 Cycle(s) DPDT LATCHED AND MOMENTARY TOGGLE SWITCH BAT HANDLE TYPE 16A@115VAC 16A@28VDC 16 A 115 V -30 °C 85 °C PANEL MOUNT-THREADED ENVIRONMENTALLY SEALED; IP68 NO SOLDER 21.84 mm 22.1 mm 27.94 mm OTTO ENGINEERING INC unknown EAR99 8536.50.90.40
T7-231G1
OTTO Engineering Inc
Check for Price Yes Active 16 A 28 V 25000 Cycle(s) DPDT LATCHED AND MOMENTARY TOGGLE SWITCH BAT HANDLE TYPE STANDARD, SUBMERSIBLE 0.5HP@115VAC 10A@115VAC 16A@115VAC 16A@28VDC 16 A (ON)-OFF-ON 115 V 1050VRMS V -30 °C 85 °C PANEL MOUNT-THREADED 28 deg STAINLESS STEEL 15/32-32 IP68S NO BRASS SOLDER 0.66 inch 21.84 mm 22.09 mm 27.94 mm 0.47 inch 0.4 inch OTTO ENGINEERING INC unknown EAR99 8536.50.90.40 ROHS COMPLIANT
T7-231G11
OTTO Engineering Inc
Check for Price Yes Yes Active 16 A 28 V 25000 Cycle(s) DPDT LATCHED AND MOMENTARY TOGGLE SWITCH BAT HANDLE TYPE 16A@115VAC 16A@28VDC 16 A 115 V -30 °C 85 °C PANEL MOUNT-THREADED ENVIRONMENTALLY SEALED; IP68 NO SOLDER 21.84 mm 22.1 mm 27.94 mm OTTO ENGINEERING INC unknown EAR99 8536.50.90.40