Filter Your Search
1 - 10 of 10 results
|
T6A05LG
Taitron Components Inc
|
Check for Price | Yes | Active | 6 A | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 300 A | 1 | 50 V | O-PALF-W2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | O-PALF-W2 | unknown | EAR99 | |||||||
|
T6A05L-T6-BL
Taitron Components Inc
|
Check for Price | Yes | Active | 6 A | 950 mV | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 400 A | 1 | 50 V | O-PALF-W2 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | unknown | EAR99 | ||||||||
|
HT6A05
Transpro Electronics Corp
|
Check for Price | No | Obsolete | 6 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 400 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||||||||
|
T6A05L-22-BL
Taitron Components Inc
|
Check for Price | Yes | Active | 6 A | 950 mV | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 400 A | 1 | 50 V | O-PALF-W2 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | unknown | EAR99 | ||||||||
|
T6A05L-26-TR30
Taitron Components Inc
|
Check for Price | Yes | Active | 6 A | 950 mV | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 400 A | 1 | 50 V | O-PALF-W2 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | unknown | EAR99 | ||||||||
|
LT6A05-T
Diodes Incorporated
|
Check for Price | Obsolete | 6 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | O-PALF-W2 | unknown | EAR99 | 2 | 8541.10.00.80 | |||||||||||||
|
LT6A05
Diodes Incorporated
|
Check for Price | No | Obsolete | 6 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-PALF-W2 | e0 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIODES INC | O-PALF-W2 | compliant | EAR99 | 2 | 8541.10.00.80 | ||||||||
|
T6A05L-T6-TR30
Taitron Components Inc
|
Check for Price | Yes | Active | 6 A | 950 mV | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 400 A | 1 | 50 V | O-PALF-W2 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | O-PALF-W2 | unknown | EAR99 | |||||||
|
T6A05L-22-TR30
Taitron Components Inc
|
Check for Price | Yes | Active | 6 A | 950 mV | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 400 A | 1 | 50 V | O-PALF-W2 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | O-PALF-W2 | unknown | EAR99 | |||||||
|
T6A05L-26-BL
Taitron Components Inc
|
Check for Price | Yes | Active | 6 A | 950 mV | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 400 A | 1 | 50 V | O-PALF-W2 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | unknown | EAR99 |