Filter Your Search
1 - 2 of 2 results
|
T6817-TKQY
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | YES | 10 mA | BRUSH DC MOTOR CONTROLLER | BCDMOS | 1 | 5.5 V | 4.5 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.75 mm | 1.45 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, POWER, SSO-20 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
T6817-TKQY
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 10 mA | BRUSH DC MOTOR CONTROLLER | BCDMOS | 1 | 5.5 V | 4.5 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 260 | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.75 mm | 1.45 mm | 4.4 mm | ATMEL CORP | LSSOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 20 |