Filter Your Search
1 - 2 of 2 results
|
T6801-TAQ
Temic Semiconductors
|
Check for Price | Transferred | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
T6801-TAQY
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | INTERFACE CIRCUIT | 1 | 20 mA | 5.25 V | 4.75 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.925 mm | 1.65 mm | 3.8 mm | ATMEL CORP | unknown | 8542.39.00.01 | SOIC | LEAD FREE, SOP-8 | 8 |